FM0H104ZF | |
---|---|
DigiKey Part Number | 399-13101-ND |
Manufacturer | |
Manufacturer Product Number | FM0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 100Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FM0H104ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.256" W (10.50mm x 6.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥18.56200 | ¥185.62 |
50 | ¥17.04840 | ¥852.42 |
100 | ¥14.13650 | ¥1,413.65 |
500 | ¥11.36582 | ¥5,682.91 |
1,000 | ¥9.94511 | ¥9,945.11 |
3,000 | ¥9.58995 | ¥28,769.85 |
5,000 | ¥9.23478 | ¥46,173.90 |