FG0V155ZF | |
---|---|
DigiKey Part Number | 399-17197-ND |
Manufacturer | |
Manufacturer Product Number | FG0V155ZF |
Description | CAP 1.5F -20% +80% 3.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.5 V Radial, Can 65Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FG0V155ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 65Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥27.76600 | ¥277.66 |
160 | ¥20.79388 | ¥3,327.02 |
1,120 | ¥16.79008 | ¥18,804.89 |