FG0H105ZF

DigiKey Part Number
399-10805-ND
Manufacturer
Manufacturer Product Number
FG0H105ZF
Description
CAP 1F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 65Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FG0H105ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
65Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.748" (19.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
10¥29.15300¥291.53
240¥21.83396¥5,240.15
1,200¥17.62980¥21,155.76
Manufacturers Standard Package