CHM-6R0L105R-TW | |
---|---|
DigiKey Part Number | 4688-CHM-6R0L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6R0L105R-TW |
Description | 6.0V 1F 18*9*20 T/L EDLC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 6 V Radial 250mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | - | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥18.84200 | ¥188.42 |
50 | ¥14.91880 | ¥745.94 |
100 | ¥13.69400 | ¥1,369.40 |
500 | ¥11.60128 | ¥5,800.64 |
1,000 | ¥10.94671 | ¥10,946.71 |
2,500 | ¥10.25066 | ¥25,626.65 |
5,000 | ¥9.82791 | ¥49,139.55 |