ESD-SR-S16 | |
---|---|
DigiKey Part Number | 399-10840-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-S16 |
Description | FERRITE CORE HINGED 8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.315" Dia (8.00mm) OD 0.910" W x 0.787" H (23.00mm x 20.00mm) Length 0.807" (20.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-S16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.910" W x 0.787" H (23.00mm x 20.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.807" (20.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥21.74700 | ¥217.47 |
25 | ¥16.31280 | ¥407.82 |
40 | ¥15.85900 | ¥634.36 |
80 | ¥14.04650 | ¥1,123.72 |
280 | ¥13.14039 | ¥3,679.31 |
560 | ¥12.23416 | ¥6,851.13 |
1,120 | ¥11.32800 | ¥12,687.36 |