CER ENG KIT 41 | |
---|---|
DigiKey Part Number | 1680-1006-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 41 |
Description | CAP KIT CER 1000PF-0.33UF 2150PC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.33µF 10 ~ 50V Surface Mount, MLCC 2150 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 0.33µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±1%, ±2%, ±5% | |
Applications | Boardflex Sensitive, General Purpose | |
Features | Soft Termination | |
Quantity | 2150 Pieces (Assorted Per Value) | |
Packages Included | 0402 ~ 1210 (1005 ~ 3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,862.31000 | ¥1,862.31 |
10 | ¥1,616.56800 | ¥16,165.68 |