CER ENG KIT 23 | |
---|---|
DigiKey Part Number | 399-12007-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 23 |
Description | CAP KIT CER 1000PF-4.7UF 1900PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 4.7µF 25 ~ 250V Surface Mount, MLCC 1900 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 4.7µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25 ~ 250V | |
Tolerance | ±10% | |
Applications | Boardflex Sensitive | |
Features | Floating Electrode, Open Mode | |
Quantity | 1900 Pieces (Assorted Per Value) | |
Packages Included | 0402 ~ 1812 (1005 ~ 4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,106.93000 | ¥1,106.93 |
10 | ¥960.89200 | ¥9,608.92 |