C0603C103J5JAC7867 | |
---|---|
DigiKey Part Number | 399-13384-2-ND - Tape & Reel (TR) 399-13384-1-ND - Cut Tape (CT) 399-13384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J5JAC7867 |
Description | CAP CER 10000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5JAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.39600 | ¥13.96 |
50 | ¥0.97860 | ¥48.93 |
100 | ¥0.78980 | ¥78.98 |
500 | ¥0.58700 | ¥293.50 |
1,000 | ¥0.51369 | ¥513.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45253 | ¥1,810.12 |
8,000 | ¥0.42807 | ¥3,424.56 |
12,000 | ¥0.40606 | ¥4,872.72 |
28,000 | ¥0.39138 | ¥10,958.64 |
100,000 | ¥0.32411 | ¥32,411.00 |