ALS80A302DA100 | |
---|---|
DigiKey Part Number | 399-ALS80A302DA100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A302DA100 |
Description | CAP ALUM 3000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 95mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A302DA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.1 A @ 10 kHz | |
Impedance | 77 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
10 | ¥99.86400 | ¥998.64 |
50 | ¥86.37040 | ¥4,318.52 |
100 | ¥77.73370 | ¥7,773.37 |
500 | ¥71.79606 | ¥35,898.03 |
1,000 | ¥67.47745 | ¥67,477.45 |