ALC70F471CF400 | |
---|---|
DigiKey Part Number | ALC70F471CF400-ND |
Manufacturer | |
Manufacturer Product Number | ALC70F471CF400 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 290mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 290mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.29 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.73 A @ 10 kHz | |
Impedance | 152 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥70.76000 | ¥707.60 |
50 | ¥63.49960 | ¥3,174.98 |
160 | ¥55.15400 | ¥8,824.64 |
640 | ¥49.89239 | ¥31,931.13 |
1,120 | ¥46.26386 | ¥51,815.52 |