![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/495/VX-Series-5x12mm_tmb.jpg)
ALC70F
Capacitors | Aluminum Electrolytic Capacitors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ALC70F471CF400 CAP ALUM 470UF 20% 400V SNAP TH | CAP ALUM 470UF 20% 400V SNAP TH | 0 | Bulk | - | |
ALC70F361BB200 CAP ALUM 360UF 20% 200V SNAP TH | CAP ALUM 360UF 20% 200V SNAP TH | 0 | Bulk | - | |
ALC70F122BB100 CAP ALUM 1200UF 20% 100V SNAP TH | CAP ALUM 1200UF 20% 100V SNAP TH | 0 | Bulk | - | |
ALC70F562BB040 CAP ALUM 5600UF 20% 40V SNAP TH | CAP ALUM 5600UF 20% 40V SNAP TH | 0 | Bulk | - | |
ALC70F302BB063 CAP ALUM 3000UF 20% 63V SNAP TH | CAP ALUM 3000UF 20% 63V SNAP TH | 0 | Bulk | - | |
ALC70F271BB250 CAP ALUM 270UF 20% 250V SNAP TH | CAP ALUM 270UF 20% 250V SNAP TH | 0 | Bulk | - | |
ALC70F161BB350 CAP ALUM 160UF 20% 350V SNAP TH | CAP ALUM 160UF 20% 350V SNAP TH | 0 | Bulk | - | |
ALC70F121BB450 CAP ALUM 120UF 20% 450V SNAP TH | CAP ALUM 120UF 20% 450V SNAP TH | 0 | Bulk | - | |
ALC70F151BB400 CAP ALUM 150UF 20% 400V SNAP TH | CAP ALUM 150UF 20% 400V SNAP TH | 0 | Bulk | - | |
ALC70F750BB550 CAP ALUM 75UF 20% 550V SNAP TH | CAP ALUM 75UF 20% 550V SNAP TH | 0 | Bulk | - | |
ALC70F182BD100 CAP ALUM 1800UF 20% 100V SNAP TH | CAP ALUM 1800UF 20% 100V SNAP TH | 0 | Bulk | - | |
ALC70F561BD200 CAP ALUM 560UF 20% 200V SNAP TH | CAP ALUM 560UF 20% 200V SNAP TH | 0 | Bulk | - | |
ALC70F910BB500 CAP ALUM 91UF 20% 500V SNAP TH | CAP ALUM 91UF 20% 500V SNAP TH | 0 | Bulk | - | |
ALC70F241BD350 CAP ALUM 240UF 20% 350V SNAP TH | CAP ALUM 240UF 20% 350V SNAP TH | 0 | Bulk | - | |
ALC70F472BD063 CAP ALUM 4700UF 20% 63V SNAP TH | CAP ALUM 4700UF 20% 63V SNAP TH | 0 | Bulk | - |