ALC70A151DC630 | |
---|---|
DigiKey Part Number | 399-ALC70A151DC630-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A151DC630 |
Description | CAP ALUM 150UF 20% 630V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 872.6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A151DC630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 630 V | |
ESR (Equivalent Series Resistance) | 872.6mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.58 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.43 A @ 10 kHz | |
Impedance | 601 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥49.94800 | ¥499.48 |
50 | ¥45.09480 | ¥2,254.74 |