![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/495/VX-Series-5x12mm_tmb.jpg)
ALC70A
Capacitors | Aluminum Electrolytic Capacitors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ALC70A103DD063 CAP ALUM 10000UF 20% 63V SNAP TH | CAP ALUM 10000UF 20% 63V SNAP TH | 505 | Bulk | - | |
ALC70A681DF400 CAP ALUM 680UF 20% 400V SNAP TH | CAP ALUM 680UF 20% 400V SNAP TH | 692 | Bulk | - | |
ALC70A103EH100 CAP ALUM 10000UF 20% 100V SNAP | CAP ALUM 10000UF 20% 100V SNAP | 368 | Bulk | - | |
ALC70A472CB063 CAP ALUM 4700UF 20% 63V SNAP TH | CAP ALUM 4700UF 20% 63V SNAP TH | 416 | Bulk | - | |
ALC70A153CD040 CAP ALUM 15000UF 20% 40V SNAP TH | CAP ALUM 15000UF 20% 40V SNAP TH | 148 | Bulk | - | |
ALC70A103CF063 CAP ALUM 10000UF 20% 63V SNAP TH | CAP ALUM 10000UF 20% 63V SNAP TH | 981 | Bulk | - | |
ALC70A561EF500 CAP ALUM 560UF 20% 500V SNAP TH | CAP ALUM 560UF 20% 500V SNAP TH | 735 | Bulk | - | |
ALC70A221DE630 CAP ALUM 220UF 20% 630V SNAP TH | CAP ALUM 220UF 20% 630V SNAP TH | 668 | Bulk | - | |
ALC70A102EH450 CAP ALUM 1000UF 20% 450V SNAP TH | CAP ALUM 1000UF 20% 450V SNAP TH | 1,397 | Bulk | - | |
ALC70A331EF600 CAP ALUM 330UF 20% 600V SNAP TH | CAP ALUM 330UF 20% 600V SNAP TH | 725 | Bulk | - | |
ALC70A562BB040 CAP ALUM 5600UF 20% 40V SNAP TH | CAP ALUM 5600UF 20% 40V SNAP TH | 148 | Bulk | - | |
ALC70A332DC100 CAP ALUM 3300UF 20% 100V SNAP TH | CAP ALUM 3300UF 20% 100V SNAP TH | 723 | Bulk | - | |
ALC70A151DC630 CAP ALUM 150UF 20% 630V SNAP TH | CAP ALUM 150UF 20% 630V SNAP TH | 520 | Bulk | - | |
ALC70A331DC450 CAP ALUM 330UF 20% 450V SNAP TH | CAP ALUM 330UF 20% 450V SNAP TH | 636 | Bulk | - | |
ALC70A221DC550 CAP ALUM 220UF 20% 550V SNAP TH | CAP ALUM 220UF 20% 550V SNAP TH | 160 | Bulk | - |