A750EM477M1AAAE012 | |
---|---|
DigiKey Part Number | 399-A750EM477M1AAAE012-ND |
Manufacturer | |
Manufacturer Product Number | A750EM477M1AAAE012 |
Description | CAP ALUM POLY 6.8UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750EM477M1AAAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.38100 | ¥23.81 |
50 | ¥1.89640 | ¥94.82 |
100 | ¥1.56640 | ¥156.64 |
500 | ¥1.22388 | ¥611.94 |
1,000 | ¥1.04023 | ¥1,040.23 |
3,000 | ¥0.97907 | ¥2,937.21 |
5,000 | ¥0.91789 | ¥4,589.45 |