FMC10751WHTH | |
---|---|
DigiKey Part Number | 2315-FMC10751WHTHTR-ND - Tape & Reel (TR) 2315-FMC10751WHTHCT-ND - Cut Tape (CT) 2315-FMC10751WHTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC10751WHTH |
Description | FUSE CHIP 0.75A 24VDC 0402 |
Customer Reference | |
Detailed Description | 750 mA AC 24 V DC Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm) | |
DC Cold Resistance | 0.14 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.26800 | ¥1.34 |
10 | ¥0.25000 | ¥2.50 |
50 | ¥0.22160 | ¥11.08 |
100 | ¥0.20560 | ¥20.56 |
250 | ¥0.18304 | ¥45.76 |
500 | ¥0.15248 | ¥76.24 |
1,000 | ¥0.14498 | ¥144.98 |
5,000 | ¥0.11443 | ¥572.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10680 | ¥1,068.00 |