FMC10152WHTH | |
---|---|
DigiKey Part Number | 2315-FMC10152WHTHTR-ND - Tape & Reel (TR) 2315-FMC10152WHTHCT-ND - Cut Tape (CT) 2315-FMC10152WHTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC10152WHTH |
Description | FUSE CHIP 1.5A 24VDC 0402 |
Customer Reference | |
Detailed Description | 1.5 A AC 24 V DC Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.26800 | ¥1.34 |
10 | ¥0.25000 | ¥2.50 |
50 | ¥0.22700 | ¥11.35 |
100 | ¥0.21090 | ¥21.09 |
250 | ¥0.18736 | ¥46.84 |
500 | ¥0.15606 | ¥78.03 |
1,000 | ¥0.14820 | ¥148.20 |
5,000 | ¥0.11700 | ¥585.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10869 | ¥1,086.90 |