MB86R01PB-GSE1 | |
---|---|
DigiKey Part Number | 865-1110-ND |
Manufacturer | |
Manufacturer Product Number | MB86R01PB-GSE1 |
Description | IC SOC GRAPHIC CONTRLR 484BGA |
Customer Reference | |
EDA/CAD Models | MB86R01PB-GSE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kaga FEI America, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Graphics Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | Jade | |
RAM Size | 64K x 8 | |
Interface | ADC, ATA, CAN, EBI/EMI, I2C, I2S, Media LB, PWM, SD Card, UART/USART, USB | |
Number of I/O | 24 | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |