ASHFSHF22K305 | |
---|---|
DigiKey Part Number | 455-4198-ND |
Manufacturer | |
Manufacturer Product Number | ASHFSHF22K305 |
Description | JUMPER SHF-001T-0.8BS 2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.23000 | ¥52.30 |
100 | ¥4.31010 | ¥431.01 |
1,000 | ¥3.09181 | ¥3,091.81 |
5,000 | ¥2.71702 | ¥13,585.10 |
10,000 | ¥2.52964 | ¥25,296.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASHFSHF22K51_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/455/ASHFSHF22K203_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/455/ASHFSHF22K203_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/455/ASHFSHF22K203_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/455/ASHFSHF22K203_tmb.jpg)