A06XSR06XSR36R295A | |
---|---|
DigiKey Part Number | 455-3238-ND |
Manufacturer | |
Manufacturer Product Number | A06XSR06XSR36R295A |
Description | JUMPER HARNESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.968' (295.00mm, 11.61") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.968' (295.00mm, 11.61") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.73800 | ¥257.38 |
25 | ¥24.38000 | ¥609.50 |
50 | ¥23.81180 | ¥1,190.59 |
100 | ¥22.67790 | ¥2,267.79 |
250 | ¥19.84344 | ¥4,960.86 |
500 | ¥19.27646 | ¥9,638.23 |
1,000 | ¥16.44169 | ¥16,441.69 |
3,000 | ¥15.30778 | ¥45,923.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)