A06XSR06XSR36R102A | |
---|---|
DigiKey Part Number | 455-3911-ND |
Manufacturer | |
Manufacturer Product Number | A06XSR06XSR36R102A |
Description | JUMPER 06XSR-36S - 06XSR-36S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.35100 | ¥193.51 |
25 | ¥18.33080 | ¥458.27 |
50 | ¥17.90400 | ¥895.20 |
100 | ¥17.05180 | ¥1,705.18 |
250 | ¥14.92016 | ¥3,730.04 |
500 | ¥14.49408 | ¥7,247.04 |
1,000 | ¥12.36257 | ¥12,362.57 |
3,000 | ¥11.50995 | ¥34,529.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/296/130/A06XSR06XSR36R295A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/574/A06XSR06XSR36R152A_tmb.jpg)