A04SUR04SUR32W152A | |
---|---|
DigiKey Part Number | 455-2978-ND |
Manufacturer | |
Manufacturer Product Number | A04SUR04SUR32W152A |
Description | JUMPER 04SUR-32S - 04SUR-32S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.80000 | ¥13.80 |
10 | ¥11.97300 | ¥119.73 |
25 | ¥11.46560 | ¥286.64 |
50 | ¥11.20920 | ¥560.46 |
100 | ¥10.70010 | ¥1,070.01 |
250 | ¥9.68064 | ¥2,420.16 |
500 | ¥8.91650 | ¥4,458.25 |
1,000 | ¥7.64273 | ¥7,642.73 |
3,000 | ¥7.13322 | ¥21,399.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)