A04SUR04SUR32W102B | |
---|---|
DigiKey Part Number | 455-4041-ND |
Manufacturer | |
Manufacturer Product Number | A04SUR04SUR32W102B |
Description | JUMPER 04SUR-32S - 04SUR-32S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13100 | ¥101.31 |
100 | ¥9.05050 | ¥905.05 |
1,000 | ¥6.46473 | ¥6,464.73 |
5,000 | ¥5.73204 | ¥28,660.20 |
10,000 | ¥5.60274 | ¥56,027.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/927/SUR-Series-4pos-1row_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)