A02XSR02XSR36R51A | |
---|---|
DigiKey Part Number | 455-3122-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R51A |
Description | JUMPER 02XSR-36S - 02XSR-36S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.92400 | ¥89.24 |
25 | ¥8.54160 | ¥213.54 |
50 | ¥8.35260 | ¥417.63 |
100 | ¥7.97340 | ¥797.34 |
250 | ¥7.21380 | ¥1,803.45 |
500 | ¥6.68458 | ¥3,342.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/293/998/A02XSR02XSR36R295A_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)