A02XSR02XSR36R254A | |
---|---|
DigiKey Part Number | 455-3898-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R254A |
Description | JUMPER 02XSR-36S - 02XSR-36S 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.97500 | ¥149.75 |
25 | ¥14.33440 | ¥358.36 |
50 | ¥14.01580 | ¥700.79 |
100 | ¥13.37870 | ¥1,337.87 |
250 | ¥12.10488 | ¥3,026.22 |
500 | ¥11.14924 | ¥5,574.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/293/998/A02XSR02XSR36R295A_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/165/A02XSR02XSR36R152A_tmb.jpg)