A02XSR02XSR36R102B | |
---|---|
DigiKey Part Number | 455-3894-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R102B |
Description | JUMPER 02XSR-36S - 02XSR-36S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.43100 | ¥134.31 |
25 | ¥12.86000 | ¥321.50 |
50 | ¥12.57420 | ¥628.71 |
100 | ¥12.00190 | ¥1,200.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/270/103/A02XSR02XSR36R295B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/270/103/A02XSR02XSR36R295B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/270/103/A02XSR02XSR36R295B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/270/103/A02XSR02XSR36R295B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/270/103/A02XSR02XSR36R295B_tmb.jpg)