A02XAF02XAF22K152B | |
---|---|
DigiKey Part Number | 455-3061-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K152B |
Description | JUMPER 02XAF-2S - 02XAF-2S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.62000 | ¥13.62 |
10 | ¥11.87500 | ¥118.75 |
100 | ¥10.61550 | ¥1,061.55 |
1,000 | ¥7.58247 | ¥7,582.47 |
5,000 | ¥6.72311 | ¥33,615.55 |
10,000 | ¥6.57146 | ¥65,714.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/820/A02XAF02XAF22K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/820/A02XAF02XAF22K152B_tmb.jpg)