A02SUR02SUR32W254B | |
---|---|
DigiKey Part Number | 455-4033-ND |
Manufacturer | |
Manufacturer Product Number | A02SUR02SUR32W254B |
Description | JUMPER 02SUR-32S -02SUR-32S 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.09800 | ¥100.98 |
25 | ¥9.68760 | ¥242.19 |
50 | ¥9.48240 | ¥474.12 |
100 | ¥9.06940 | ¥906.94 |
250 | ¥8.24496 | ¥2,061.24 |
500 | ¥7.42034 | ¥3,710.17 |
1,000 | ¥6.59584 | ¥6,595.84 |
3,000 | ¥5.97748 | ¥17,932.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/A02SUR02SUR32W305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/A02SUR02SUR32W305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/A02SUR02SUR32W305A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/736/704/A02SUR02SUR32W102B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)