A02SUR02SUR32W203B | |
---|---|
DigiKey Part Number | 455-4031-ND |
Manufacturer | |
Manufacturer Product Number | A02SUR02SUR32W203B |
Description | JUMPER 02SUR-32S -02SUR-32S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.29602 | ¥6,296.02 |
2,000 | ¥5.90252 | ¥11,805.04 |
3,000 | ¥5.70576 | ¥17,117.28 |
5,000 | ¥5.50901 | ¥27,545.05 |
10,000 | ¥5.23355 | ¥52,335.50 |