A02SR02SR30K102B | |
---|---|
DigiKey Part Number | 455-3620-ND |
Manufacturer | |
Manufacturer Product Number | A02SR02SR30K102B |
Description | JUMPER 02SR-3S -02SR-3S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.92720 | ¥198.18 |
50 | ¥7.75820 | ¥387.91 |
100 | ¥7.42000 | ¥742.00 |
250 | ¥6.74584 | ¥1,686.46 |
500 | ¥6.07116 | ¥3,035.58 |
1,000 | ¥5.39663 | ¥5,396.63 |
3,000 | ¥4.89069 | ¥14,672.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/195/A02SR02SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/195/A02SR02SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/195/A02SR02SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/195/A02SR02SR30K305B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/195/A02SR02SR30K305B_tmb.jpg)