24FLZ-RSM2-TB | |
---|---|
DigiKey Part Number | 455-24FLZ-RSM2-TBTR-ND - Tape & Reel (TR) 455-24FLZ-RSM2-TBCT-ND - Cut Tape (CT) 455-24FLZ-RSM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.94400 | ¥109.44 |
25 | ¥10.47880 | ¥261.97 |
50 | ¥10.24740 | ¥512.37 |
100 | ¥9.78200 | ¥978.20 |
250 | ¥8.85016 | ¥2,212.54 |
500 | ¥8.15152 | ¥4,075.76 |
1,000 | ¥6.98695 | ¥6,986.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥6.52116 | ¥18,259.25 |
5,600 | ¥6.19510 | ¥34,692.56 |
8,400 | ¥6.05537 | ¥50,865.11 |