16XSR-36S | |
---|---|
DigiKey Part Number | 455-3890-ND |
Manufacturer | |
Manufacturer Product Number | 16XSR-36S |
Description | CONN RCPT 16POS IDC 36AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 36 AWG | |
Features | Closed End, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.53640 | ¥238.41 |
50 | ¥9.32460 | ¥466.23 |
100 | ¥8.90020 | ¥890.02 |
250 | ¥8.05284 | ¥2,013.21 |
500 | ¥7.41706 | ¥3,708.53 |
1,000 | ¥6.35751 | ¥6,357.51 |
2,500 | ¥5.93365 | ¥14,834.12 |