A16XSR16XSR36R295B | |
---|---|
DigiKey Part Number | A16XSR16XSR36R295B-ND |
Manufacturer | |
Manufacturer Product Number | A16XSR16XSR36R295B |
Description | JUMPER 16XSR-36S - 16XSR-36S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.968' (295.00mm, 11.61") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.968' (295.00mm, 11.61") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.80604 | ¥61,806.04 |