13SR-3S | |
---|---|
DigiKey Part Number | 455-3701-ND |
Manufacturer | |
Manufacturer Product Number | 13SR-3S |
Description | CONN RCPT 13POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.19360 | ¥154.84 |
50 | ¥6.06040 | ¥303.02 |
100 | ¥5.79690 | ¥579.69 |
250 | ¥5.26972 | ¥1,317.43 |
500 | ¥4.74264 | ¥2,371.32 |
2,000 | ¥3.95224 | ¥7,904.48 |
4,000 | ¥3.82052 | ¥15,282.08 |