ST-550 | |
---|---|
DigiKey Part Number | K276-ND |
Manufacturer | |
Manufacturer Product Number | ST-550 |
Description | TOOL ADJ WIRE STRIPPER 18 28 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 18 ~ 28 AWG Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 18 ~ 28 AWG Cable | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.90000 | ¥412.90 |
5 | ¥404.02200 | ¥2,020.11 |