HC385MG-303 | |
---|---|
DigiKey Part Number | 2790-HC385MG-303-ND |
Manufacturer | |
Manufacturer Product Number | HC385MG-303 |
Description | LOW VOLTAGE DC MOTORS |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 14.7W 18VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 18VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 14.7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.200" Dia (30.48mm) | |
Diameter - Shaft | 0.091" (2.30mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1.44 / 10.17 | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.063 lb (28.35 g) | |
Base Product Number |