2500BL14M0050001T | |
---|---|
DigiKey Part Number | 712-2500BL14M0050001TTR-ND - Tape & Reel (TR) 712-2500BL14M0050001TCT-ND - Cut Tape (CT) 712-2500BL14M0050001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2500BL14M0050001T |
Description | BALUN 2.3GHZ-2.7GHZ 50/50 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2500BL14M0050001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥4.34700 | ¥43.47 |
25 | ¥2.90840 | ¥72.71 |
50 | ¥2.58940 | ¥129.47 |
100 | ¥2.37240 | ¥237.24 |
250 | ¥2.12808 | ¥532.02 |
500 | ¥2.08384 | ¥1,041.92 |
1,000 | ¥1.50749 | ¥1,507.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.50749 | ¥6,029.96 |
8,000 | ¥1.33015 | ¥10,641.20 |
12,000 | ¥1.28581 | ¥15,429.72 |