2450BL14C0050001T | |
---|---|
DigiKey Part Number | 712-2450BL14C0050001TTR-ND - Tape & Reel (TR) 712-2450BL14C0050001TCT-ND - Cut Tape (CT) 712-2450BL14C0050001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BL14C0050001T |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.34000 | ¥3.34 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥2.20200 | ¥55.05 |
50 | ¥1.96000 | ¥98.00 |
100 | ¥1.79630 | ¥179.63 |
250 | ¥1.61160 | ¥402.90 |
500 | ¥1.57798 | ¥788.99 |
1,000 | ¥1.18219 | ¥1,182.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.18215 | ¥4,728.60 |