SVK40-04HG | |
---|---|
DigiKey Part Number | 4285-SVK40-04HG-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-04HG |
Description | 3.96 MM W TO B CONNECTOR 4P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.31700 | ¥13.17 |
25 | ¥1.17200 | ¥29.30 |
50 | ¥1.09340 | ¥54.67 |
100 | ¥1.01500 | ¥101.50 |
250 | ¥0.89744 | ¥224.36 |
500 | ¥0.85854 | ¥429.27 |
1,000 | ¥0.70247 | ¥702.47 |
2,500 | ¥0.64390 | ¥1,609.75 |