742462-2MAC | |
---|---|
DigiKey Part Number | 4285-742462-2MACTR-ND - Tape & Reel (TR) 4285-742462-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 742462-2MAC |
Description | TERMINAL SVK,SRV,RV CONNECTOR, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50100 | ¥5.01 |
25 | ¥0.41360 | ¥10.34 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.37030 | ¥37.03 |
250 | ¥0.31888 | ¥79.72 |
500 | ¥0.30622 | ¥153.11 |
1,000 | ¥0.26797 | ¥267.97 |
2,500 | ¥0.24245 | ¥606.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.22970 | ¥1,378.20 |
12,000 | ¥0.20418 | ¥2,450.16 |
30,000 | ¥0.18504 | ¥5,551.20 |
60,000 | ¥0.17228 | ¥10,336.80 |