SJA20-05HG | |
---|---|
DigiKey Part Number | 4285-SJA20-05HG-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-05HG |
Description | 2 MM W TO B CONNECTOR 5P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.83700 | ¥8.37 |
25 | ¥0.75320 | ¥18.83 |
50 | ¥0.69400 | ¥34.70 |
100 | ¥0.64090 | ¥64.09 |
250 | ¥0.57584 | ¥143.96 |
500 | ¥0.53190 | ¥265.95 |
1,000 | ¥0.49197 | ¥491.97 |
2,500 | ¥0.44454 | ¥1,111.35 |