Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
25 | ¥0.52880 | ¥13.22 |
50 | ¥0.48600 | ¥24.30 |
100 | ¥0.44830 | ¥44.83 |
250 | ¥0.40260 | ¥100.65 |
500 | ¥0.37174 | ¥185.87 |
1,000 | ¥0.34366 | ¥343.66 |
2,500 | ¥0.31030 | ¥775.75 |