RMH25-05M | |
---|---|
DigiKey Part Number | 4285-RMH25-05M-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-05M |
Description | 2.5 MM W TO W CONNECTOR 5P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.96400 | ¥19.64 |
25 | ¥1.75800 | ¥43.95 |
50 | ¥1.62200 | ¥81.10 |
100 | ¥1.49710 | ¥149.71 |
250 | ¥1.34796 | ¥336.99 |
500 | ¥1.24696 | ¥623.48 |
1,000 | ¥1.15515 | ¥1,155.15 |
2,500 | ¥1.04650 | ¥2,616.25 |