Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.86700 | ¥8.67 |
25 | ¥0.77520 | ¥19.38 |
50 | ¥0.71580 | ¥35.79 |
100 | ¥0.65970 | ¥65.97 |
250 | ¥0.59304 | ¥148.26 |
500 | ¥0.54798 | ¥273.99 |
1,000 | ¥0.50684 | ¥506.84 |
2,500 | ¥0.45801 | ¥1,145.02 |