WP7B-S070VA1-R8000 | |
---|---|
DigiKey Part Number | 670-3057-2-ND - Tape & Reel (TR) 670-3057-1-ND - Cut Tape (CT) 670-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-S070VA1-R8000 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.19480 | ¥229.87 |
50 | ¥8.99960 | ¥449.98 |
100 | ¥8.60800 | ¥860.80 |
250 | ¥7.82524 | ¥1,956.31 |
500 | ¥7.04286 | ¥3,521.43 |
1,000 | ¥6.26030 | ¥6,260.30 |
2,500 | ¥5.67340 | ¥14,183.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥5.20389 | ¥41,631.12 |
16,000 | ¥5.08651 | ¥81,384.16 |