FX11LA-60P/6-SV(91) | |
---|---|
DigiKey Part Number | H121968TR-ND - Tape & Reel (TR) H121968CT-ND - Cut Tape (CT) H121968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-60P/6-SV(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60P/6-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥35.38400 | ¥353.84 |
25 | ¥33.51560 | ¥837.89 |
50 | ¥32.73580 | ¥1,636.79 |
100 | ¥31.17760 | ¥3,117.76 |
250 | ¥27.28020 | ¥6,820.05 |
500 | ¥26.50092 | ¥13,250.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.23721 | ¥19,237.21 |
2,000 | ¥18.57386 | ¥37,147.72 |
3,000 | ¥17.91051 | ¥53,731.53 |