MX80D04PZ1A | |
---|---|
DigiKey Part Number | 670-MX80D04PZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80D04PZ1A |
Description | CONN PIN HSG 4 POS KEY A IPX9K 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.29000 | ¥42.29 |
10 | ¥38.38400 | ¥383.84 |
25 | ¥36.35440 | ¥908.86 |
50 | ¥35.51040 | ¥1,775.52 |
100 | ¥33.81880 | ¥3,381.88 |
250 | ¥29.59144 | ¥7,397.86 |
500 | ¥28.74596 | ¥14,372.98 |
1,000 | ¥24.51861 | ¥24,518.61 |
2,500 | ¥22.82768 | ¥57,069.20 |