MX19A003S51 | |
---|---|
DigiKey Part Number | 670-3141-ND |
Manufacturer | |
Manufacturer Product Number | MX19A003S51 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.91100 | ¥109.11 |
25 | ¥10.44960 | ¥261.24 |
50 | ¥10.21620 | ¥510.81 |
100 | ¥9.75160 | ¥975.16 |
250 | ¥8.82260 | ¥2,205.65 |
500 | ¥8.12606 | ¥4,063.03 |
1,000 | ¥6.96520 | ¥6,965.20 |
2,500 | ¥6.50085 | ¥16,252.12 |