LY10-C2-A1-10000 | |
---|---|
DigiKey Part Number | 670-3011-2-ND - Tape & Reel (TR) 670-3011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY10-C2-A1-10000 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.91900 | ¥9.19 |
25 | ¥0.76200 | ¥19.05 |
50 | ¥0.70440 | ¥35.22 |
100 | ¥0.68060 | ¥68.06 |
250 | ¥0.58684 | ¥146.71 |
500 | ¥0.56336 | ¥281.68 |
1,000 | ¥0.49300 | ¥493.00 |
2,500 | ¥0.44602 | ¥1,115.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41080 | ¥4,108.00 |
20,000 | ¥0.37559 | ¥7,511.80 |
30,000 | ¥0.34038 | ¥10,211.40 |
50,000 | ¥0.31690 | ¥15,845.00 |