LY10-C2-5-10000 | |
---|---|
DigiKey Part Number | 670-LY10-C2-5-10000TR-ND - Tape & Reel (TR) 670-LY10-C2-5-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY10-C2-5-10000 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.42700 | ¥4.27 |
25 | ¥0.35480 | ¥8.87 |
50 | ¥0.32680 | ¥16.34 |
100 | ¥0.31610 | ¥31.61 |
250 | ¥0.27224 | ¥68.06 |
500 | ¥0.26124 | ¥130.62 |
1,000 | ¥0.22864 | ¥228.64 |
2,500 | ¥0.20686 | ¥517.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19053 | ¥1,905.30 |
20,000 | ¥0.17420 | ¥3,484.00 |
30,000 | ¥0.15787 | ¥4,736.10 |
50,000 | ¥0.14698 | ¥7,349.00 |