JF08R0R051030UA | |
---|---|
DigiKey Part Number | 670-3073-ND |
Manufacturer | |
Manufacturer Product Number | JF08R0R051030UA |
Description | CABLE ASSY HI SPEED 51POS 30CM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 11.81" (300.00mm) | |
Number of Positions | 51 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.09000 | ¥99.09 |
10 | ¥87.79600 | ¥877.96 |
25 | ¥84.42320 | ¥2,110.58 |
50 | ¥81.04560 | ¥4,052.28 |
100 | ¥76.54250 | ¥7,654.25 |
250 | ¥69.78892 | ¥17,447.23 |
500 | ¥65.28634 | ¥32,643.17 |
1,000 | ¥59.88330 | ¥59,883.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/506/JF08R0R051030UA_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/506/JF08R0R051030UA_tmb.jpg)